Location: 
All Products

Vishay Dale RH025250R0FE02

Vishay Dale - RH025250R0FE02 - Resistor; Wirewound; Res 250 Ohms; Pwr-Rtg25 W; Tol 1%; Lug; Alum Housed; Military View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale Resistor; Wirewound; Res 250 Ohms; Pwr-Rtg25 W; Tol 1%; Lug; Alum Housed; Military
Mfr. Part#:
RH025250R0FE02

Allied Stock#: 70202041

 RoHS Compliant Part

 
View More from Vishay Dale >>
Pricing (USD) & Availability
Standard Pricing
$3.19 (Each)
1$3.190
50$3.130
100$3.030
250$2.850
Availability

45 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RH025 Series
Material, Element: Wirewound
Package Type: Aluminum Housed
Packaging: Card Pack
Power Rating: 25 W
Resistance: 250 Ohms
Special Features: Military
Termination: Lugs
Tolerance: ±1 %

Overview

Complete welded and molded construction for total environmental protection in aluminum housed wirewound chassis mount resistor. Mounts on chassis to utilized heat-sink effect. High stability at conventional power ratings. Flat marking surface for easy identification. Series has ceramic, steatite or alumina core (depending on size). Copper-nickel, manganese copper or nickel-chrome alloy element (depending on resistance value) with stainless steel end caps and tinned Copperweld® terminals. Operating Temperature Range: –55°C to +275°C.

  • 5 Watt to 50 Watt at 25°C
  • NF C 83-210
  • CECC 40 203
  • High Stability <0.05% Year
  • Low Temperature Coefficient Typically ±15 ppm/°C
  • Wire Range of Values From 0.006 Ω to 130 KΩ
  • Termination: Sn/Ag/Cu
  • Tolerance: 1%