Location: 
All Products

Vishay Dale RH-25 11 1%

Vishay Dale - RH-25 11 1% - Resistor; Wirewound; Res 11 Ohms; Pwr-Rtg 25 W; Tol 1%; Lug; Alum Housed; Military View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale Resistor; Wirewound; Res 11 Ohms; Pwr-Rtg 25 W; Tol 1%; Lug; Alum Housed; Military
Mfr. Part#:
RH-25 11 1%

Allied Stock#: 70201808
 

Resources

View RH-25 11 1% Datasheet Datasheet

View More from Vishay Dale >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$4.74 (Each)
5$4.740
50$4.230
100$4.080
250$3.850
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 5

Specifications

Brand/Series: RH025 Series
Material, Element: Wirewound
Package Type: Aluminum Housed
Packaging: Card Pack
Power Rating: 25 W
Resistance: 11 Ohms
Special Features: Military
Termination: Lugs
Tolerance: ±1 %

Overview

Complete welded and molded construction for total environmental protection in aluminum housed wirewound chassis mount resistor. Mounts on chassis to utilized heat-sink effect. High stability at conventional power ratings. Flat marking surface for easy identification. Series has ceramic, steatite or alumina core (depending on size). Copper-nickel, manganese copper or nickel-chrome alloy element (depending on resistance value) with stainless steel end caps and tinned Copperweld® terminals. Operating Temperature Range: –55°C to +275°C.

  • 5 Watt to 50 Watt at 25°C
  • NF C 83-210
  • CECC 40 203
  • High Stability <0.05% Year
  • Low Temperature Coefficient Typically ±15 ppm/°C
  • Wire Range of Values From 0.006 Ω to 130 KΩ
  • Termination: Sn/Ag/Cu
  • Tolerance: 1%