Vishay Dale PTN0805E1370BBT1
Resistor;Thin Film;Res 137 Ohms;Pwr-Rtg 0.2 W;Tol 0.1%;SMT;0805
Mfr. Part #: PTN0805E1370BBT1 / RS Stock #: 70202066
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.56
50000
$0.55
100000
$0.53
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thin Film
Package Type
0805 (2012 mm)
Packaging
Cut Tape
Power Rating
0.2 W
Resistance
137 Ohms
Resistance Range
0 to 999 Ohms
Termination
SMD
Tolerance
0.1 %
Overview
These chip resistors are available in both "top side" and "wraparound" termination styles in a variety of sizes. They incorporate self passivated, enhanced Tantalum Nitride films, to give superior performance on moisture resistance,voltage coefficient, power handling and resistance stability. The terminations consist of an adhesion layer, a leach resistant nickel barrier, and solder coating. This product will out-perform all requirements of characteristic H of MIL-PRF-55342.