Location: 
All Products

Vishay Dale PTC305C9B01

Vishay Dale - PTC305C9B01 - Thermistor;  PTC;  15 Ohms;  500 Vrms;  500Vrms;  30% Tol
Image may be a representation.
See specs for product details.

Vishay Dale Thermistor; PTC; 15 Ohms; 500 Vrms; 500Vrms; 30% Tol
Mfr. Part#:
PTC305C9B01

Allied Stock#: 70227523

 RoHS Compliant Part

Resources

View PTC305C9B01 Datasheet Datasheet

View More from Vishay Dale >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PTC305C Series
Current Rating: 36 A
Material: Ceramic Pellet
Resistance: 15 Ohms
Response Time: 0.25 to 1 sec.
Temperature, Operating, Maximum: +80 °C
Temperature, Operating, Minimum: -10 °C
Thermistor Type: PTC
Tolerance: ±30 %
Type: PTC

Overview

FEATURES
• Large diameter ceramic pellets for high starting current
• Various package sizes for optimum inrush current and switching time
• Rugged mechanical construction for reliable long life operation
• UL approved packages
• Plastic case mold UL 94 V-0 approved
• Adapted accessories for easy mounting
• Compliant to RoHS directive 2002/95/EC