Location: 
All Products

Vishay Dale NTCS0603E3104JXT

Vishay Dale - NTCS0603E3104JXT - 100kOhms 0603 NTC Thermistor,  8s,  1.6 x0.8 x 0.8mm
Image may be a representation.
See specs for product details.

Vishay Dale 100kOhms 0603 NTC Thermistor, 8s, 1.6 x0.8 x 0.8mm
Mfr. Part#:
NTCS0603E3104JXT

Allied Stock#: 70397620

 RoHS Compliant Part

 

Resources

View NTCS0603E3104JXT Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.310 (Each)
250$0.310
1000$0.280
5000$0.250
10000$0.230
Availability

0 can ship immediately.

6590 can ship in 10 days.

Request Lead Time

Minimum Quantity: 250 |  Multiples Of: 10

Specifications

Brand/Series: 2381 Series
Package Type: 0603
Resistance: 100 kilohms
Tolerance: 5 %
Type: NTC

Overview

SMD 0603, Glass Protected NTC Thermistors. Size 0603 chip thermistors with a negative temperature coefficient. The device has no marking. TCR ranging from -7 %/K at - 40 °C to - 2 %/K at 150 °C. Tolerance on R25 down to 1%, and on B25/85 down to 1%. Suitable for wave or reflow soldering. NiSn terminations. Fully glass coated and protected. cUL recognized for safety applications (file E148885). AEC-Q200 qualified.