Location: 
All Products

Vishay Dale MRS25000C2211FCT00

Vishay Dale - MRS25000C2211FCT00 - Resistor;  Metal Film;  Res 2.21 k Ohms;  Pwr-Rtg 0.6 W;  Tol 0.1 %;  Axial
Image may be a representation.
See specs for product details.

Vishay Dale Resistor; Metal Film; Res 2.21 k Ohms; Pwr-Rtg 0.6 W; Tol 0.1 %; Axial
Mfr. Part#:
MRS25000C2211FCT00

Allied Stock#: 70397145

 RoHS Compliant Part

 

Resources

View MRS25000C2211FCT00 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.040 (Each)
250$0.040
1250$0.037
2500$0.033
5000$0.030
Availability

0 can ship immediately.

10050 can ship in 10 days.

Request Lead Time

Minimum Quantity: 250 |  Multiples Of: 25

Specifications

Brand/Series: MRS25 Series
Diameter, Lead: 0.6 mm
Material, Element: Metal Film
Package Type: Axial
Power Rating: 0.6 W
Resistance: 2.21 Kilohms
Temperature Coefficient: ±50 ppm/K
Termination: Axial Leads
Tolerance: ±1 %
Voltage Rating: 350 V

Overview

  • Technology: Metal film
  • Professional resistors in small outlines
  • Low noise
  • Lead (Pb)-free solder contacts
  • Pure tin plating provides compatibility with lead (Pb)-free
    and lead containing soldering processes
  • Compatible to RoHS Directive 2002/95/EC