Location: 
All Products

Vishay Dale MKP1847550354P4

Vishay Dale - MKP1847550354P4 - MKP 1847 5uF Polypropylene Film Capacitor 350 V ac +/-5%,  Through Hole
Image may be a representation.
See specs for product details.

Vishay Dale MKP 1847 5uF Polypropylene Film Capacitor 350 V ac +/-5%, Through Hole
Mfr. Part#:
MKP1847550354P4

Allied Stock#: 70396803

 RoHS Compliant Part

 

Resources

View MKP1847550354P4 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.98 (Each)
10$4.980
50$4.480
100$4.070
250$3.730
Availability

0 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: MKP1847 Series
Capacitance: 5 μF
Configuration: Radial
Material, Element: Polypropylene Metallized
Mounting Type: PCB
Termination: Through-hole
Tolerance: -5, +5 %
Voltage Rating: 350 VAC

Overview

Features:
  • High Peak Current Capabilities
  • Long Lifetime
  • Capacitance Range: 1 μF to 70 μF
    Applications:
  • AC Filtering
  • UPS Systems
  • Renewable Energy — Grid Interface
  • Harmonic Filter
  • Welding Equipment