Location: 
All Products

Vishay Dale MKP1839468084HQ

Vishay Dale - MKP1839468084HQ - MKP 1839 HQ 680nF Polypropylene Film Capacitor 850 V dc +/-5%,  Through Hole
Image may be a representation.
See specs for product details.

Vishay Dale MKP 1839 HQ 680nF Polypropylene Film Capacitor 850 V dc +/-5%, Through Hole
Mfr. Part#:
MKP1839468084HQ

Allied Stock#: 70396796

 RoHS Compliant Part

 

Resources

View MKP1839468084HQ Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.16 (Each)
10$4.160
50$3.740
100$3.400
250$3.120
Availability

0 can ship immediately.

528 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: 1839 HQ Series
Capacitance: 0.68 μF
Case Size: 0.65 In. Dia. x 1.24 In. L (16.5 mm Dia. x 31.5 mm L)
Configuration: Axial
Material, Element: Polypropylene Metallized
Mounting Type: PCB
Termination: Through-hole
Tolerance: -5, +5 %
Voltage Rating: 850 VDC

Overview

Features:
  • Capacitance Range: 0.1 μF to 3.3 μF
    Applications:
  • High Current and High Pulse Operations