Location: 
All Products

Vishay Dale MAL219390104E3

Vishay Dale - MAL219390104E3 - 470uF 500 V dc Aluminium Electrolytic Capacitor,  193 Series 6000h 35(Dia.)x50mm
Image may be a representation.
See specs for product details.

Vishay Dale 470uF 500 V dc Aluminium Electrolytic Capacitor, 193 Series 6000h 35(Dia.)x50mm
Mfr. Part#:
MAL219390104E3

Allied Stock#: 70399097

 RoHS Compliant Part

 

Resources

View MAL219390104E3 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$19.68 (Each)
10$19.680
50$18.160
100$16.870
250$15.740
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: 193 PUR-SI Series
Capacitance: 470 μF
Configuration: Radial, Can
ESR: 0.45 Ohm
Lead Spacing: 0.394 In. (10.00 mm)
Mounting Type: PCB
Temperature, Operating, Minimum: -25 Deg. C
Termination: Snap-In
Voltage Rating: 500 VDC

Overview

193 Series
aluminum Capacitors Power Ultra High Ripple Current Snap-In