Location: 
All Products

Vishay Dale MAL215732471E3

Vishay Dale - MAL215732471E3 - 470uF 200 V dc Aluminium Electrolytic Capacitor,  157 Series 5000h 22(Dia.)x35mm View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale 470uF 200 V dc Aluminium Electrolytic Capacitor, 157 Series 5000h 22(Dia.)x35mm
Mfr. Part#:
MAL215732471E3

Allied Stock#: 70411081

 RoHS Compliant Part

Resources

View MAL215732471E3 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 157 PUM-SI Series
Capacitance: 470 μF
Configuration: Radial, Can
ESR: 0.35 Ohm
Lead Spacing: 0.394 In. (10.00 mm)
Mounting Type: PCB
Temperature, Operating, Minimum: -25 Deg. C
Termination: Snap-In
Voltage Rating: 200 VDC

Overview

157 Series
Polarized aluminum Electrolytic Capacitors, Non-Solid Electrolyte