Location: 
All Products

Vishay Dale MAL214699808E3

Vishay Dale - MAL214699808E3 - 220uF 63V ALUM Electrolytic Cap 1216, 146 CTI Series 3000 h, 4000 h, 325000 h
Image may be a representation.
See specs for product details.

Vishay Dale 220uF 63V ALUM Electrolytic Cap 1216, 146 CTI Series 3000 h, 4000 h, 325000 h
Mfr. Part#:
MAL214699808E3

Allied Stock#: 70399268

 RoHS Compliant Part

 

Resources

View MAL214699808E3 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.38 (Each)
10$2.380
50$2.000
100$1.760
250$1.630
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: 146 CTI Series
Capacitance: 220 μF
Configuration: Radial, Can
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Minimum: -55 Deg. C
Termination: SMD
Voltage Rating: 63 VDC

Overview

Aluminum Capacitors SMD (Chip), High Temperature, Low Impedance. Extended useful life: up to 6000 h at 125 °C. Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing. SMD-version with base plate, lead (Pb)-free reflow solderable. Charge and discharge proof, no peak current limitation. Advanced temperature reflow soldering according to JEDEC® J-STD-020. Vibration proof, 4-pin version and 6-pin version. AEC-Q200 qualified. High reliability. Low ESR .