Vishay Dale MAL214699507E3
3300uF 16V ALUM Electrolytic Cap 1621,146 CTI Series 5000 h,6000 h,400000 h
Mfr. Part #: MAL214699507E3 / RS Stock #: 70399232
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$4.22
50
$3.80
100
$3.45
200
$3.17
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
3300 uF
Capacitance Range
1000 to 9999 uF
Configuration
Radial, Can
Element Material
Aluminum Electrolytic
Minimum Operating Temperature
-55 °C
Mounting Type
PCB
Series
146 CTI Series
Termination
SMD
Voltage Rating
16 VDC
Overview
Aluminum Capacitors SMD (Chip), High Temperature, Low Impedance. Extended useful life: up to 6000 h at 125 °C. Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing. SMD-version with base plate, lead (Pb)-free reflow solderable. Charge and discharge proof, no peak current limitation. Advanced temperature reflow soldering according to JEDEC® J-STD-020. Vibration proof, 4-pin version and 6-pin version. AEC-Q200 qualified. High reliability. Low ESR .