Location: 
All Products

Vishay Dale MAL214656562E3

Vishay Dale - MAL214656562E3 - 5600uF 25V dc ALUM Electrolytic Capacitor, 146 RTI Series 6000h 18(Dia.)x35mm
Image may be a representation.
See specs for product details.

Vishay Dale 5600uF 25V dc ALUM Electrolytic Capacitor, 146 RTI Series 6000h 18(Dia.)x35mm
Mfr. Part#:
MAL214656562E3

Allied Stock#: 70399197

 RoHS Compliant Part

 

Resources

View MAL214656562E3 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.52 (Each)
10$3.520
50$3.060
100$2.680
200$2.610
Availability

0 can ship immediately.

62 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: 146 RTI Series
Capacitance: 5600 μF
Configuration: Radial, Can
Lead Spacing: 0.295 In. (7.50 mm)
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Special Features: Automotive
Temperature, Operating, Minimum: -55 Deg. C
Termination: Through-hole
Voltage Rating: 25 VDC

Overview

Aluminum Electrolytic Capacitors Radial, High Temperature, Low Impedance. Very long useful life: 2500 h to 6000 h at 125 °C. High stability, high reliability. Very low ESR. AEC-Q200 qualified. Excellent ripple current capability. Polarized aluminum electrolytic capacitors, non-solid electrolyte. Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue PET sleeve. Charge and discharge proof.