Vishay Dale MAL214650222E3
Capacitor Aluminium 146 RTI 35V 2200uF
Mfr. Part #: MAL214650222E3 / RS Stock #: 70399205
Price
Qty.
Standard Price
10
$2.74
50
$2.36
100
$2.15
200
$2.13
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
2200 uF
Capacitance Range
1000 to 9999 uF
Configuration
Radial, Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.295 In. (7.50 mm) mm
Minimum Operating Temperature
-55 °C
Mounting Type
PCB
Series
146 RTI Series
Special Features
Automotive
Termination
Through Hole
Voltage Rating
35 VDC
Overview
Aluminum Electrolytic Capacitors Radial, High Temperature, Low Impedance. Very long useful life: 2500 h to 6000 h at 125 °C. High stability, high reliability. Very low ESR. AEC-Q200 qualified. Excellent ripple current capability. Polarized aluminum electrolytic capacitors, non-solid electrolyte. Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue PET sleeve. Charge and discharge proof.