Location: 
All Products

Vishay Dale MAL210212682E3

Vishay Dale - MAL210212682E3 - Capacitor Aluminum 102PHR-ST 200V 6800uF
Image may be a representation.
See specs for product details.

Vishay Dale Capacitor Aluminum 102PHR-ST 200V 6800uF
Mfr. Part#:
MAL210212682E3

Allied Stock#: 70396762

 RoHS Compliant Part

 

Resources

View MAL210212682E3 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$54.77 (Each)
17$54.770
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 17 |  Multiples Of: 1

Specifications

Brand/Series: 102 PHR-ST Series
Capacitance: 6800 μF
Case Size: 2.559 In. Dia. x 4.134 In. L (65 mm Dia. x 105 mm L)
Configuration: Radial, Can
ESR: 0.025 Ohm
Lead Spacing: 1.122 In. (28.50 mm)
Material, Element: Aluminum Electrolytic
Temperature, Operating, Minimum: -40 Deg. C
Termination: Screw Terminal
Tolerance: -20, +20 %
Voltage Rating: 200 VDC

Overview

Features:
  • Long Useful Life: 10,000 h to 15,000 h at +85°C
  • Polarized Aluminum Electrolytic Capacitors, Non-Solid Electrolyte
  • Large Types, Cylindrical Aluminum Case, Insulated with a Blue Sleeve
  • Pressure Relief in the Sealing
  • Low ESR
    Applications:
  • Buffering and Filtering
  • Motor Drives, Inverters, UPS, and Traction Systems
  • Pulsed Power Supplies