Location: 
All Products

Vishay Dale MAL210119333E3

Vishay Dale - MAL210119333E3 - 33000uF 100V ALUM Electrolytic Capacitor, MAL2101 Series 2000h 76(Dia.)x105mm View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale 33000uF 100V ALUM Electrolytic Capacitor, MAL2101 Series 2000h 76(Dia.)x105mm
Mfr. Part#:
MAL210119333E3

Allied Stock#: 70205496

 RoHS Compliant Part

 

Resources

View MAL210119333E3 Datasheet Datasheet

View More from Vishay Dale >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$68.53 (Each)
48$68.530
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 48 |  Multiples Of: 12

Specifications

Brand/Series: 101 PHR-ST Series
Capacitance: 0.033 F
Case Size: 2.992 In. Dia. x 4.134 In. L (76 mm Dia. X 105 mm L)
ESR: 0.008 Ohm
Material, Element: Aluminum Electrolytic
Termination: Screw Terminal
Tolerance: -20, +20 %
Voltage Rating: 100 VDC

Overview

Features:
  • Long Useful Life: 10,000 h to 15,000 h at +85°C
  • Polarized Aluminum Electrolytic Capacitors, Non-Solid Electrolyte
  • Large Types, Cylindrical Aluminum Case, Insulated with a Blue Sleeve
  • Pressure Relief in the Sealing
  • Low ESR
    Applications:
  • Buffering and Filtering
  • Motor Drives, Inverters, UPS, and Traction Systems
  • Pulsed Power Supplies