Location: 
All Products

Vishay Dale MAL210118472E3

Vishay Dale - MAL210118472E3 - 4700uF 63V dc ALUM Electrolytic Capacitor, 101 PHR-ST Series 10000h 35(Dia.)x60mm
Image may be a representation.
See specs for product details.

Vishay Dale 4700uF 63V dc ALUM Electrolytic Capacitor, 101 PHR-ST Series 10000h 35(Dia.)x60mm
Mfr. Part#:
MAL210118472E3

Allied Stock#: 70396756

 RoHS Compliant Part

 

Resources

View MAL210118472E3 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$15.76 (Each)
25$15.760
50$14.680
75$14.380
100$14.150
Availability

0 can ship immediately.

21 can ship in 10 days.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 1

Specifications

Brand/Series: 101 PHR-ST Series
Capacitance: 4700 μF
Case Size: 1.378 In. Dia. x 2.362 In. L (35 mm Dia. x 60 mm L)
ESR: 0.042 Ohm
Material, Element: Aluminum Electrolytic
Termination: Screw Terminal
Tolerance: -20, +20 %
Voltage Rating: 63 VDC

Overview

Features:
  • Long Useful Life: 10,000 h to 15,000 h at +85°C
  • Polarized Aluminum Electrolytic Capacitors, Non-Solid Electrolyte
  • Large Types, Cylindrical Aluminum Case, Insulated with a Blue Sleeve
  • Pressure Relief in the Sealing
  • Low ESR
    Applications:
  • Buffering and Filtering
  • Motor Drives, Inverters, UPS, and Traction Systems
  • Pulsed Power Supplies