Location: 
All Products

Vishay Dale MAL210118333E3

Vishay Dale - MAL210118333E3 - 33000uF 63V dc ALUM Electrolytic Cap, 101 PHR-ST Series 10000h 50(Dia.)x105mm
Image may be a representation.
See specs for product details.

Vishay Dale 33000uF 63V dc ALUM Electrolytic Cap, 101 PHR-ST Series 10000h 50(Dia.)x105mm
Mfr. Part#:
MAL210118333E3

Allied Stock#: 70396755

 RoHS Compliant Part

 

Resources

View MAL210118333E3 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$60.18 (Each)
25$60.180
50$55.180
75$50.200
100$45.190
Availability

0 can ship immediately.

151 can ship in 10 days.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 1

Specifications

Brand/Series: 101 PHR-ST Series
Capacitance: 0.033 F
Case Size: 1.969 In. Dia. x 4.134 In. L (50 mm Dia. x 105 mm L)
ESR: 0.014 Ohm
Material, Element: Aluminum Electrolytic
Termination: Screw Terminal
Tolerance: -20, +20 %
Voltage Rating: 63 VDC

Overview

Features:
  • Long Useful Life: 10,000 h to 15,000 h at +85°C
  • Polarized Aluminum Electrolytic Capacitors, Non-Solid Electrolyte
  • Large Types, Cylindrical Aluminum Case, Insulated with a Blue Sleeve
  • Pressure Relief in the Sealing
  • Low ESR
    Applications:
  • Buffering and Filtering
  • Motor Drives, Inverters, UPS, and Traction Systems
  • Pulsed Power Supplies