Location: 
All Products

Vishay Dale MAL210118103E3

Vishay Dale - MAL210118103E3 - 10000uF 63V dc ALUM Electrolytic Cap, 101 PHR-ST Series 10000h 35(Dia.)x80mm
Image may be a representation.
See specs for product details.

Vishay Dale 10000uF 63V dc ALUM Electrolytic Cap, 101 PHR-ST Series 10000h 35(Dia.)x80mm
Mfr. Part#:
MAL210118103E3

Allied Stock#: 70396753

 RoHS Compliant Part

 

Resources

View MAL210118103E3 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$32.02 (Each)
5$32.020
10$28.820
25$26.200
50$24.020
Availability

0 can ship immediately.

28 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: 101 PHR-ST Series
Capacitance: 0.01 F
Case Size: 1.378 In. Dia. x 3.15 In. L (35 mm Dia. x 80 mm L)
Configuration: Radial, Can
ESR: 0.027 Ohm
Lead Spacing: 0.504 In. (12.80 mm)
Material, Element: Aluminum Electrolytic
Temperature, Operating, Minimum: -40 Deg. C
Termination: Screw Terminal
Tolerance: -20, +20 %
Voltage Rating: 63 VDC

Overview

Features:
  • Long Useful Life: 10,000 h to 15,000 h at +85°C
  • Polarized Aluminum Electrolytic Capacitors, Non-Solid Electrolyte
  • Large Types, Cylindrical Aluminum Case, Insulated with a Blue Sleeve
  • Pressure Relief in the Sealing
  • Low ESR
    Applications:
  • Buffering and Filtering
  • Motor Drives, Inverters, UPS, and Traction Systems
  • Pulsed Power Supplies