Location: 
All Products

Vishay Dale MAL210117473E3

Vishay Dale - MAL210117473E3 - 47000uF 40V dc ALUM Electrolytic Cap, 101 PHR-ST Series 10000h 50(Dia.)x80mm
Image may be a representation.
See specs for product details.

Vishay Dale 47000uF 40V dc ALUM Electrolytic Cap, 101 PHR-ST Series 10000h 50(Dia.)x80mm
Mfr. Part#:
MAL210117473E3

Allied Stock#: 70396752

 RoHS Compliant Part

 

Resources

View MAL210117473E3 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$48.73 (Each)
5$48.730
10$38.100
25$37.690
50$32.440
Availability

0 can ship immediately.

7 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: 101 PHR-ST Series
Capacitance: 0.047 F
Case Size: 1.969 In. Dia. x 3.15 In. L (50 mm Dia. x 80 mm L)
Configuration: Radial, Can
ESR: 0.012 Ohm
Lead Spacing: 0.874 In. (22.20 mm)
Material, Element: Aluminum Electrolytic
Temperature, Operating, Minimum: -40 Deg. C
Termination: Screw Terminal
Tolerance: -20, +20 %
Voltage Rating: 40 VDC

Overview

Features:
  • Long Useful Life: 10,000 h to 15,000 h at +85°C
  • Polarized Aluminum Electrolytic Capacitors, Non-Solid Electrolyte
  • Large Types, Cylindrical Aluminum Case, Insulated with a Blue Sleeve
  • Pressure Relief in the Sealing
  • Low ESR
    Applications:
  • Buffering and Filtering
  • Motor Drives, Inverters, UPS, and Traction Systems
  • Pulsed Power Supplies