Location: 
All Products

Vishay Dale MAL210117104E3

Vishay Dale - MAL210117104E3 - 0.1F 40V dc ALUM Electrolytic Capacitor, 101 PHR-ST Series 15000h 65(Dia.)x105mm View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale 0.1F 40V dc ALUM Electrolytic Capacitor, 101 PHR-ST Series 15000h 65(Dia.)x105mm
Mfr. Part#:
MAL210117104E3

Allied Stock#: 70411100

 RoHS Compliant Part

 

Resources

View MAL210117104E3 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 17.
Pricing (USD) & Availability
Standard Pricing
$64.51 (Each)
1$64.510
50$58.060
75$52.780
100$48.380
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 101 PHR-ST Series
Capacitance: 0.1 F
Case Size: 2.559 In. Dia. x 4.134 In. L (65 mm Dia. x 105 mm L)
Configuration: Radial, Can
ESR: 0.007 Ohm
Lead Spacing: 1.122 In. (28.50 mm)
Material, Element: Aluminum Electrolytic
Temperature, Operating, Minimum: -40 Deg. C
Termination: Screw Terminal
Tolerance: -20, +20 %
Voltage Rating: 40 VDC

Overview

Features:
  • Long Useful Life: 10,000 h to 15,000 h at +85°C
  • Polarized Aluminum Electrolytic Capacitors, Non-Solid Electrolyte
  • Large Types, Cylindrical Aluminum Case, Insulated with a Blue Sleeve
  • Pressure Relief in the Sealing
  • Low ESR
    Applications:
  • Buffering and Filtering
  • Motor Drives, Inverters, UPS, and Traction Systems
  • Pulsed Power Supplies