Location: 
All Products

Vishay Dale MAL203858471E3

Vishay Dale - MAL203858471E3 - 470uF 63V dc Aluminium Electrolytic Capacitor, 038 RSU Series 3500h 13(Dia.)x20mm View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale 470uF 63V dc Aluminium Electrolytic Capacitor, 038 RSU Series 3500h 13(Dia.)x20mm
Mfr. Part#:
MAL203858471E3

Allied Stock#: 70398861

 RoHS Compliant Part

Resources

View MAL203858471E3 Datasheet Datasheet

View More from Vishay Dale >>
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
Minimum Quantity: 50 |  Multiples Of: 5

Specifications

Brand/Series: 038 RSU Series
Capacitance: 470 μF
Case Size: 0.512 In. Dia. x 0.787 In. L (13 mm Dia. x 20 mm L)
Configuration: Radial, Can
Lead Spacing: 0.197 In. (5.00 mm)
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Packaging: Bulk
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 63 VDC

Overview

Features:
  • Polarized Aluminum Electrolytic Capacitors, Non-Solid Electrolyte
  • Radial Leads, Cylindrical Aluminum Case, Insulated with a Blue Sleeve
  • Pressure Relief for Case ΦDia ≥ 6.3 mm
  • Charge and Discharge Proof
  • Miniaturized, High CV-Product Per Unit Volume
    Applications:
  • General Purpose, Industrial, Automotive, Consumer, and Audio-Video
  • Coupling, Decoupling, Timing, Smoothing, Filtering, Buffering in SMPS
  • Portable and Mobile Equipment (Small Size, Low Mass)