Location: 
All Products

Vishay Dale MAL203858109E3

Vishay Dale - MAL203858109E3 - 10uF 63 V dc Aluminium Electrolytic Capacitor,  038 RSU Series 2500h 5(Dia.)x11mm
Image may be a representation.
See specs for product details.

Vishay Dale 10uF 63 V dc Aluminium Electrolytic Capacitor, 038 RSU Series 2500h 5(Dia.)x11mm
Mfr. Part#:
MAL203858109E3

Allied Stock#: 70398856

 RoHS Compliant Part

 

Resources

View MAL203858109E3 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.093 (Each)
50$0.093
250$0.076
500$0.066
1000$0.056
Availability

0 can ship immediately.

11820 can ship in 10 days.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 5

Specifications

Brand/Series: 038 RSU Series
Capacitance: 10 μF
Case Size: 0.197 In. Dia. x 0.433 In. L (5 mm Dia. x 11 mm L)
Configuration: Radial, Can
Lead Spacing: 0.079 In. (2.00 mm)
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Packaging: Bulk
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 63 VDC

Overview

Features:
  • Polarized Aluminum Electrolytic Capacitors, Non-Solid Electrolyte
  • Radial Leads, Cylindrical Aluminum Case, Insulated with a Blue Sleeve
  • Pressure Relief for Case ΦDia ≥ 6.3 mm
  • Charge and Discharge Proof
  • Miniaturized, High CV-Product Per Unit Volume
    Applications:
  • General Purpose, Industrial, Automotive, Consumer, and Audio-Video
  • Coupling, Decoupling, Timing, Smoothing, Filtering, Buffering in SMPS
  • Portable and Mobile Equipment (Small Size, Low Mass)