Vishay Dale MAL203855471E3
470uF 16V dc ALUM Electrolytic Capacitor,038 RSU Series 2500h 8(Dia.)x11.5mm
Mfr. Part #: MAL203855471E3 / RS Stock #: 70398827
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$0.15142
25
$0.14384
50
$0.13627
500
$0.1287
1250
$0.12113
5000
$0.11356
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
470 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.315 x L 0.453 in ; Dia. 8 x L 11.5 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.138 in mm ; 3.5 mm mm
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Bulk
Termination
Through Hole
Tolerance
20% %
Voltage Rating
16 VDC
Overview
Features:
?Polarized Aluminum Electrolytic Capacitors, Non-Solid Electrolyte
Radial Leads, Cylindrical Aluminum Case, Insulated with a Blue Sleeve
Pressure Relief for Case ?Dia ? 6.3 mm
Charge and Discharge Proof
Miniaturized, High CV-Product Per Unit Volume
Applications:
?General Purpose, Industrial, Automotive, Consumer, and Audio-Video
Coupling, Decoupling, Timing, Smoothing, Filtering, Buffering in SMPS
Portable and Mobile Equipment (Small Size, Low Mass)
?Polarized Aluminum Electrolytic Capacitors, Non-Solid Electrolyte
Applications:
?General Purpose, Industrial, Automotive, Consumer, and Audio-Video