Location: 
All Products

Vishay Dale MAL203851221E3

Vishay Dale - MAL203851221E3 - 220uF 50V dc Aluminium Electrolytic Capacitor, 038 RSU Series 3500h 10(Dia.)x12mm
Image may be a representation.
See specs for product details.

Vishay Dale 220uF 50V dc Aluminium Electrolytic Capacitor, 038 RSU Series 3500h 10(Dia.)x12mm
Mfr. Part#:
MAL203851221E3

Allied Stock#: 70398849

 RoHS Compliant Part

 

Resources

View MAL203851221E3 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.290 (Each)
50$0.290
250$0.260
500$0.240
1000$0.220
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 5

Specifications

Brand/Series: 038 RSU Series
Capacitance: 220 μF
Case Size: 0.394 In. Dia. x 0.472 In. L (10 mm Dia. x 12 mm L)
Configuration: Radial, Can
Lead Spacing: 0.197 In. (5.00 mm)
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Packaging: Bulk
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 50 VDC

Overview

Features:
  • Polarized Aluminum Electrolytic Capacitors, Non-Solid Electrolyte
  • Radial Leads, Cylindrical Aluminum Case, Insulated with a Blue Sleeve
  • Pressure Relief for Case ΦDia ≥ 6.3 mm
  • Charge and Discharge Proof
  • Miniaturized, High CV-Product Per Unit Volume
    Applications:
  • General Purpose, Industrial, Automotive, Consumer, and Audio-Video
  • Coupling, Decoupling, Timing, Smoothing, Filtering, Buffering in SMPS
  • Portable and Mobile Equipment (Small Size, Low Mass)