Location: 
All Products

Vishay Dale MAL203850222E3

Vishay Dale - MAL203850222E3 - 2200uF 35V dc ALUM Electrolytic Capacitor, 038 RSU Series 3500h 16(Dia.)x25mm
Image may be a representation.
See specs for product details.

Vishay Dale 2200uF 35V dc ALUM Electrolytic Capacitor, 038 RSU Series 3500h 16(Dia.)x25mm
Mfr. Part#:
MAL203850222E3

Allied Stock#: 70398844

 RoHS Compliant Part

 

Resources

View MAL203850222E3 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.41 (Each)
50$1.410
250$1.160
500$1.010
1000$0.850
Availability

0 can ship immediately.

493 can ship in 10 days.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 5

Specifications

Brand/Series: 038 RSU Series
Capacitance: 2200 μF
Case Size: 0.63 In. Dia. x 0.984 In. L (16 mm Dia. x 25 mm L)
Configuration: Radial, Can
Lead Spacing: 0.295 In. (7.50 mm)
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Packaging: Bulk
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 35 VDC

Overview

Features:
  • Polarized Aluminum Electrolytic Capacitors, Non-Solid Electrolyte
  • Radial Leads, Cylindrical Aluminum Case, Insulated with a Blue Sleeve
  • Pressure Relief for Case ΦDia ≥ 6.3 mm
  • Charge and Discharge Proof
  • Miniaturized, High CV-Product Per Unit Volume
    Applications:
  • General Purpose, Industrial, Automotive, Consumer, and Audio-Video
  • Coupling, Decoupling, Timing, Smoothing, Filtering, Buffering in SMPS
  • Portable and Mobile Equipment (Small Size, Low Mass)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.