Location: 
All Products

Vishay Dale MAL202138479E3

Vishay Dale - MAL202138479E3 - 47uF 63V dc Aluminium Electrolytic Capacitor, 021 ASM Series 2500h 6.5(Dia.)x18mm
Image may be a representation.
See specs for product details.

Vishay Dale 47uF 63V dc Aluminium Electrolytic Capacitor, 021 ASM Series 2500h 6.5(Dia.)x18mm
Mfr. Part#:
MAL202138479E3

Allied Stock#: 70399160

 RoHS Compliant Part

 

Resources

View MAL202138479E3 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.03 (Each)
25$1.030
50$0.890
250$0.790
375$0.750
Availability

0 can ship immediately.

1505 can ship in 10 days.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 5

Specifications

Brand/Series: MAL2021 Series
Capacitance: 47 μF
Case Size: 0.256 In. Dia. x 0.709 In. L (6.5 mm Dia. x 18 mm L)
Configuration: Axial, Can
ESR: 2.7 Ohm
Mounting Type: PCB
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Voltage Rating: 63 VDC

Overview

Aluminum Capacitors Axial Standard Miniature. Long useful life: 2500 h to 8000 h at 85 °C. Miniaturized, high CV-product per unit volume. Charge and discharge proof. Taped versions up to case Φ 15 mm x 30 mm available for automatic insertion. Polarized aluminum electrolytic capacitors, non-solid electrolyte. Axial leads, cylindrical aluminum case, insulated with a blue sleeve. Mounting ring version not available in insulated form.