Vishay Dale MAL202138229E3
22uF 63 V dc Aluminum Electrolytic Capacitor, 021 ASM Series 2500h 6(Dia.)x10mm
Mfr. Part #: MAL202138229E3 / RS Stock #: 70399159
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$1.37
25
$1.29
50
$1.23
250
$1.09
500
$0.96
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
22 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.236 x L 0.394 in ; Dia. 6 x L 10 mm
Configuration
Axial ; Can
Element Material
Aluminum Electrolytic
ESR
5.8 Ohms
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Termination
Through Hole
Voltage Rating
63 VDC
Overview
Aluminum Capacitors Axial Standard Miniature. Long useful life: 2500 h to 8000 h at 85 °C. Miniaturized, high CV-product per unit volume. Charge and discharge proof. Taped versions up to case φ 15 mm x 30 mm available for automatic insertion. Polarized aluminum electrolytic capacitors, non-solid electrolyte. Axial leads, cylindrical aluminum case, insulated with a blue sleeve. Mounting ring version not available in insulated form.