Location: 
All Products

Vishay Dale MAL202118222E3

Vishay Dale - MAL202118222E3 - 021ASM min axial Al elect cap, 2200uF 63V
Image may be a representation.
See specs for product details.

Vishay Dale 021ASM min axial Al elect cap, 2200uF 63V
Mfr. Part#:
MAL202118222E3

Allied Stock#: 70399162

 RoHS Compliant Part

 

Resources

View MAL202118222E3 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.74 (Each)
50$4.740
250$3.650
500$3.410
1000$3.160
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 5

Specifications

Brand/Series: MAL2021 Series
Capacitance: 2200 μF
Case Size: 0.827 In. Dia. x 1.496 In. L (21 mm Dia. x 38 mm L)
Configuration: Axial, Can
ESR: 0.099 Ohm
Mounting Type: PCB
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Voltage Rating: 63 VDC

Overview

Aluminum Capacitors Axial Standard Miniature. Long useful life: 2500 h to 8000 h at 85 °C. Miniaturized, high CV-product per unit volume. Charge and discharge proof. Taped versions up to case Φ 15 mm x 30 mm available for automatic insertion. Polarized aluminum electrolytic capacitors, non-solid electrolyte. Axial leads, cylindrical aluminum case, insulated with a blue sleeve. Mounting ring version not available in insulated form.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.