Location: 
All Products

Vishay Dale MAL202115222E3

Vishay Dale - MAL202115222E3 - 2200uF 16V ALUM Electrolytic Cap 01, 021ASM Series 2000 h, 5000 h, 8000 h, 200000 h
Image may be a representation.
See specs for product details.

Vishay Dale 2200uF 16V ALUM Electrolytic Cap 01, 021ASM Series 2000 h, 5000 h, 8000 h, 200000 h
Mfr. Part#:
MAL202115222E3

Allied Stock#: 70399120

 RoHS Compliant Part

 

Resources

View MAL202115222E3 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.30 (Each)
5$3.300
25$2.790
50$2.400
250$2.140
375$2.010
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 5

Specifications

Brand/Series: MAL2021 Series
Capacitance: 2200 μF
Case Size: 0.492 In. Dia. x 1.181 In. L (12.5 mm Dia. x 30 mm L)
Configuration: Axial, Can
ESR: 0.15 Ohm
Mounting Type: PCB
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Voltage Rating: 16 VDC

Overview

Aluminum Capacitors Axial Standard Miniature. Long useful life: 2500 h to 8000 h at 85 °C. Miniaturized, high CV-product per unit volume. Charge and discharge proof. Taped versions up to case Φ 15 mm x 30 mm available for automatic insertion. Polarized aluminum electrolytic capacitors, non-solid electrolyte. Axial leads, cylindrical aluminum case, insulated with a blue sleeve. Mounting ring version not available in insulated form.