Location: 
All Products

Vishay Dale LTO100F1R000JTE3

Vishay Dale - LTO100F1R000JTE3 - LTO100 Series TO-247 Radial Thick Film Resistor 1Ohms +/-5% 100W +/-150ppm/degC
Image may be a representation.
See specs for product details.

Vishay Dale LTO100 Series TO-247 Radial Thick Film Resistor 1Ohms +/-5% 100W +/-150ppm/degC
Mfr. Part#:
LTO100F1R000JTE3

Allied Stock#: 70398509

 RoHS Compliant Part

 

Resources

View LTO100F1R000JTE3 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$9.35 (Each)
10$9.350
50$8.060
100$7.190
250$6.760
Availability

0 can ship immediately.

22 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: LTO 100 Series
Material, Element: Thick Film
Package Type: TO-247-2
Power Rating: 100 W
Resistance: 1 Ohms
Tolerance: ±5 %

Overview

LTO100 Series 100W Thick Film Power Resistors
LTO100 series 1000W thick film power resistors with a compact TO-247 package and a 100W at 25°C case temperature heatsink mounted. These LTO100 series 100W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of 0.015 Ω to 1 MΩ, are non inductive and are AEC-Q200 qualified.