Location: 
All Products

Vishay Dale IHLP6767GZER2R2M01

Vishay Dale - IHLP6767GZER2R2M01 - IHLP6767GZ-01 WireWound SMDinductor w/ MetalCore, 2.2 uH +/-20%WireWound 35A Idc
Image may be a representation.
See specs for product details.

Vishay Dale IHLP6767GZ-01 WireWound SMDinductor w/ MetalCore, 2.2 uH +/-20%WireWound 35A Idc
Mfr. Part#:
IHLP6767GZER2R2M01

Allied Stock#: 70411288

 RoHS Compliant Part

 

Resources

View IHLP6767GZER2R2M01 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.93 (Each)
10$4.930
50$4.440
200$4.040
400$3.700
Availability

0 can ship immediately.

200 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: IHLP-6767GZ-01 Series
Inductance: 2.2 μH
Termination: SMD

Overview

Features:
  • Shielded Construction
  • Lowest DCR/μH, in This Package Size
  • Handles High Transient Current Spikes without Saturation
  • Ultra Low Buss Noise, Due to Complete Construction
  • Operating Temperature: –55°C to +125°C
  • Tolerance: 20%
    Applications:
  • PDA/Notebook/Desktop/Server Applications
  • High Current POL Converters
  • Low Profile, High Current Power Supplies
  • Battery Powered Devices
  • DC/DC Converters in Distributed Power Systems
  • DC/DC Converter for Field Programmable Gate Array (FPGA)