Location: 
All Products

Vishay Dale IHLP5050EZERR33M01

Vishay Dale - IHLP5050EZERR33M01 - Inductor IHLP SMD 5050 0.33uH View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale Inductor IHLP SMD 5050 0.33uH
Mfr. Part#:
IHLP5050EZERR33M01

Allied Stock#: 70397737

 RoHS Compliant Part

Resources

View IHLP5050EZERR33M01 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: IHLP5050EZ Series
Current Rating: 42 A
Inductance: 0.33 μH
Resistance DC: 1.1 mOhms
Termination: SMD
Tolerance: ±20 %
Type: High Current

Overview

Features:
  • Shielded Construction
  • Frequency Range Up to 5 MHz
  • Lowest DCR/μH, in This Package Size
  • Handles High Transient Current Spikes without Saturation
  • Ultra Low Buss Noise, Due to Complete Construction
  • Operating Temperature: –55°C to +125°C
  • Tolerance: 20%
    Applications:
  • Notebook/Desktop/Server Applications
  • High Current POL Converters
  • Low Profile, High Current Power Supplies
  • Battery Powered Devices
  • DC/DC Converters in Distributed Power Systems
  • DC/DC Converter for Field Programmable Gate Array (FPGA)