Vishay Dale IHLP2020CZER2R2M11
IHLP2020CZ-11 Series WireWound SMD Inductor w/ Metal Core,2.2 uH +/-20%
Mfr. Part #: IHLP2020CZER2R2M11 / RS Stock #: 70411217
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$1.13
50
$1.07
250
$1.02
500
$0.96
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Case Size
2020 ; 5050
Current Rating
6.75 A
Inductance
2.2 μH MuH
Resistance DC
25 mOhms
Termination
SMD
Tolerance
0.2 %
Type
High Current
Overview
Features:
Shielded Construction
Lowest DCR/µH, in This Package Size
Handles High Transient Current Spikes without Saturation
Ultra Low Buss Noise, Due to Complete Construction
Operating Temperature: -55°C to +125°C
Tolerance: 20%
Applications:
PDA/Notebook/Desktop/Server Applications
High Current POL Converters
Low Profile, High Current Power Supplies
Battery Powered Devices
DC/DC Converters in Distributed Power Systems
DC/DC Converter for Field Programmable Gate Array (FPGA)
Applications: