Vishay Dale IHLP2020BZERR68M01
IHLP2020BZ-01 WireWound SMDinductor w/ MetalCore,680 nH +/-20%WireWound 10A Idc
Mfr. Part #: IHLP2020BZERR68M01 / RS Stock #: 70411197
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$0.47849
50
$0.45456
250
$0.43064
500
$0.40671
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Case Size
2020 ; 5050
Current Rating
10 A
Inductance
0.68 μH MuH
Resistance DC
12.4 mOhms
Termination
SMD
Tolerance
0.2 %
Type
High Current
Overview
Features:
?Shielded Construction
?Lowest DCR/?H, in This Package Size
?Handles High Transient Current Spikes without Saturation
?Ultra Low Buss Noise, Due to Complete Construction
?Operating Temperature: -55°C to +125°C
?Tolerance: 20%
Applications:
?PDA/Notebook/Desktop/Server Applications
?High Current POL Converters
?Low Profile, High Current Power Supplies
?Battery Powered Devices
?DC/DC Converters in Distributed Power Systems
?DC/DC Converter for Field Programmable Gate Array (FPGA)
?Shielded Construction
?Lowest DCR/?H, in This Package Size
?Handles High Transient Current Spikes without Saturation
?Ultra Low Buss Noise, Due to Complete Construction
?Operating Temperature: -55°C to +125°C
?Tolerance: 20%
Applications:
?PDA/Notebook/Desktop/Server Applications
?High Current POL Converters
?Low Profile, High Current Power Supplies
?Battery Powered Devices
?DC/DC Converters in Distributed Power Systems
?DC/DC Converter for Field Programmable Gate Array (FPGA)