Location: 
All Products

Vishay Dale IHLP1616BZER2R2M01

Vishay Dale - IHLP1616BZER2R2M01 - IHLP1616BZ-01 Series WireWound SMD Inductor w/ Metal Core, 2.2 uH +/-20% View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale IHLP1616BZ-01 Series WireWound SMD Inductor w/ Metal Core, 2.2 uH +/-20%
Mfr. Part#:
IHLP1616BZER2R2M01

Allied Stock#: 70205427

 RoHS Compliant Part

 
View More from Vishay Dale >>
Pricing (USD) & Availability
Standard Pricing
$1.14 (Each)
4000$1.140
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 4000

Specifications

Brand/Series: IHLP-1616BZ-01 Series
Inductance: 2.2 μH
Termination: SMD
Tolerance: ±20 %
Type: High Current

Overview

Features:
  • Shielded Construction
  • Lowest DCR/μH, in This Package Size
  • Handles High Transient Current Spikes without Saturation
  • Ultra Low Buss Noise, Due to Complete Construction
  • Operating Temperature: –55°C to +125°C
  • Tolerance: 20%
    Applications:
  • PDA/Notebook/Desktop/Server Applications
  • High Current POL Converters
  • Low Profile, High Current Power Supplies
  • Battery Powered Devices
  • DC/DC Converters in Distributed Power Systems
  • DC/DC Converter for Field Programmable Gate Array (FPGA)