Location: 
All Products

Vishay Dale IHD1EB1R0L

Vishay Dale - IHD1EB1R0L - Inductor; High Current; Axial; 20Awg; DCR Max.0.009 Ohms; Rated IDC 5.3A; 1 uH View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale Inductor; High Current; Axial; 20Awg; DCR Max.0.009 Ohms; Rated IDC 5.3A; 1 uH
Mfr. Part#:
IHD1EB1R0L

Allied Stock#: 70201120

 RoHS Compliant Part

 

Resources

View IHD1EB1R0L Datasheet Datasheet

View More from Vishay Dale >>
Pricing (USD) & Availability
Standard Pricing
$3.21 (Each)
50$3.210
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 50

Specifications

Brand/Series: IHD Series
Current Rating: 5.3 A
Diameter, Lead: 0.032 "
Dimensions: 0.27" Dia. x 0.7" L
Inductance: 1 μH
Length, Lead: 1.13 "
Resistance, DC: 0.009 Ohms
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -55 °C
Termination: Through-hole
Tolerance: ±15 %
Type: High Current

Overview



Electrical Specifications. Inductance: Measured at 1 V with no DC current. Incremental Current: The typical current at which the inductance will be decreased by 5% from its initial zero DC value. Dielectric Rating: 2500 VRMS between winding and outer circumference to within 0.250" (6.35 mm) of the insulating sleeve edge. Operating Temperature: –55°C to +125°C (no load). –55°C to +85°C (at full rated current). Current Rating: Maximum continuous. Operating current (DC or RMS) based on a 40°C temperature rise. Tolerance: 15%.
Mechanical Specifications. Wire: Solid soft copper. Terminals: 20 AWG tinned copper leads. Coating: Polyolefin tubing — flame retardant UL type VW-1 per MIL-I-23053/5, Class 3 requirements. Core Material: Ferrite.

  • Printed Circuit Mounting
  • Protected By Polyolefin Tubing
  • High Saturation Bobbin Used Allowing High Inductance with Low DC Resistance
  • Pre-Tinned Leads
  • High Resistivity Core Offers Very High Parallel Resistance, Resulting in Maximum Coil Performance
  • 20 Sleeveless Models Available at Reduced Cost