Vishay Dale HL02506E3R000JE
Resistor;Wirewound;Res 3 Ohms;Pwr-Rtg 25 W;Tol 5%;Lug;Silicone
Mfr. Part #: HL02506E3R000JE / RS Stock #: 70201839
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Silicone Coat
Packaging
Skin Pack
Power Rating
25 W
Resistance
3 Ohms
Resistance Range
0 to 99 Ohms
Series
HL Series
Termination
Solder Lugs
Tolerance
±5 %
Overview
Wirewound Resistors, Industrial Power, Tubular (HL), Non-Inductive Tubular (NHL). High temperature silicon coating. Complete welded construction. Available in non-inductive styles (model NHL) with Ayrton-Perry winding. Tight tolerance of 5 % for values above 1 W. Excellent stability in operation (< 3 % change in resistance).