Location: 
All Products

Vishay Dale F681K33Y5RN6UK5R

Vishay Dale - F681K33Y5RN6UK5R - 680pF 1000 V dc Ceramic Single Layer Capacitor, Y5R Dielectric THT F Series
Image may be a representation.
See specs for product details.

Vishay Dale 680pF 1000 V dc Ceramic Single Layer Capacitor, Y5R Dielectric THT F Series
Mfr. Part#:
F681K33Y5RN6UK5R

Allied Stock#: 70398796

 RoHS Compliant Part

 

Resources

View F681K33Y5RN6UK5R Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.090 (Each)
625$0.090
2500$0.076
12500$0.063
25000$0.047
Availability

0 can ship immediately.

4675 can ship in 10 days.

Request Lead Time

Minimum Quantity: 625 |  Multiples Of: 25

Specifications

Brand/Series: F681K Series
Material, Element: Ceramic

Overview

Ceramic Disc Capacitors Class 2, Low Loss (0.2 %), 500 VDC, 1 kVDC, 2 kVDC and 3 kVDC. The capacitors consist of a ceramic disc both sides of which are silver-plated. Connection leads are made of tinned copper having a diameter of 0.6 mm or 0.8 mm. The capacitors are supplied with kinked leads and lead spacings of 5 mm or 7.5 mm and 10 mm. Encapsulation is made of epoxy-resin, flammable resistant in accordance with “UL 94 V-0".