Location: 
All Products

Vishay Dale D2TO020CR0680FTE3

Vishay Dale - D2TO020CR0680FTE3 - D2TO20, SMD, Thick film, TO-263, 1%, 20W, R068
Image may be a representation.
See specs for product details.

Vishay Dale D2TO20, SMD, Thick film, TO-263, 1%, 20W, R068
Mfr. Part#:
D2TO020CR0680FTE3

Allied Stock#: 70398688

 RoHS Compliant Part

 

Resources

View D2TO020CR0680FTE3 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$9.00 (Each)
10$9.000
25$8.070
50$7.610
100$7.190
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: D2TO Series
Material, Element: Thick Film
Package Type: TO-263-3, D2Pak, TO-263AB
Power Rating: 20 W
Resistance: 0.068 Ohms
Termination: SMD
Tolerance: ±1 %

Overview

Vishay D2TO20 Series 20W Surface Mount Thick Film Power Resistor (TO263 package)
D2TO20 series 20W surface mount thick film power resistors with a TO263 style package. These D2TO20 series non-inductive SMT thick film power resistors are AEC-Q200 qualified and have a wide resistance range from 0.01 Ω to 550 k Ω, a case temperature of 25°C at 20 W and a secure solder reflow at 270°C/10s. The resistor is isolated from the metal tab.