Location: 
All Products

Vishay Dale CRCW251215R0FKEG

Vishay Dale - CRCW251215R0FKEG - Thick Film Surface Mnt Resistor 2512 Case 15Ohm +/-1% 1W +/-100ppm/degC
Image may be a representation.
See specs for product details.

Vishay Dale Thick Film Surface Mnt Resistor 2512 Case 15Ohm +/-1% 1W +/-100ppm/degC
Mfr. Part#:
CRCW251215R0FKEG

Allied Stock#: 70397548

 RoHS Compliant Part

 

Resources

View CRCW251215R0FKEG Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.106 (Each)
250$0.106
625$0.096
1250$0.090
2500$0.086
Availability

0 can ship immediately.

4575 can ship in 10 days.

Request Lead Time

Minimum Quantity: 250 |  Multiples Of: 25

Specifications

Brand/Series: CRCW25 Series
Material, Element: Thick Film
Package Type: 2512 (6432 mm)
Power Rating: 1 W
Resistance: 15 Ohms
Temperature Coefficient: ±37 ppm/°C
Termination: SMD
Tolerance: ±1 %

Overview

Features:
  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications