Location: 
All Products

Vishay Dale CRCW201033K0JNEF

Vishay Dale - CRCW201033K0JNEF - Resistor; Thick Film; 33 Kilohms; 0.75 W; 5%; SMT; 2010; TCR 73 ppm/DegC; Cut Tape View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale Resistor; Thick Film; 33 Kilohms; 0.75 W; 5%; SMT; 2010; TCR 73 ppm/DegC; Cut Tape
Mfr. Part#:
CRCW201033K0JNEF

Allied Stock#: 70204546

 RoHS Compliant Part

Resources

View CRCW201033K0JNEF Datasheet Datasheet

View More from Vishay Dale >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CRCW20 Series
Dimensions: 0.197" x 0.098" x 0.024" (5 x 2.5 x 0.6mm) L x W x H
Material, Element: Thick Film
Package Type: 2010 (5025 mm)
Packaging: Cut Tape
Power Rating: 0.75 W
Resistance: 33 Kilohms
Temperature Coefficient: ±73 ppm/°C
Termination: SMD
Tolerance: ±5 %

Overview

Features:
  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications