Location: 
All Products

Vishay Dale CRCW1206620RFKEA

Vishay Dale - CRCW1206620RFKEA - Resistor; Thick Film; 620 Ohms; 0.25 W; 1%; SMT; 1206; TCR 37 ppm/DegC
Image may be a representation.
See specs for product details.

Vishay Dale Resistor; Thick Film; 620 Ohms; 0.25 W; 1%; SMT; 1206; TCR 37 ppm/DegC
Mfr. Part#:
CRCW1206620RFKEA

Allied Stock#: 70397534

 RoHS Compliant Part

 

Resources

View CRCW1206620RFKEA Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.017 (Each)
150$0.017
1000$0.015
5000$0.013
10000$0.012
Availability

0 can ship immediately.

9350 can ship in 10 days.

Request Lead Time

Minimum Quantity: 150 |  Multiples Of: 50

Specifications

Brand/Series: CRCW12 Series
Material, Element: Thick Film
Package Type: 1206 (3216 mm)
Power Rating: 0.25 W
Resistance: 620 Ohms
Temperature Coefficient: ±37 ppm/°C
Termination: SMD
Tolerance: ±1 %

Overview

Features:
  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications