Vishay Dale CRCW1206332RFKEA
Resistor, Thick Film, 332 Ohms, 0.25 W, 1%, SMT, 1206, TCR 37 ppm/DegC, Cut Tape
Mfr. Part #: CRCW1206332RFKEA / RS Stock #: 70202019
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.02532
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Package
For Tape & Reel Packaging: See Allied #70204278
Element Material
Thick Film
Package Type
1206 (3216 mm)
Packaging
Cut Tape
Power Rating
0.25 W
Resistance
332 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±37 ppm/°C
Termination
SMD
Tolerance
1 %
Overview
strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications