Vishay Dale CRCW12062R70FNEA
Resistor;Thick Film;2.7 Ohms;0.25 W;1%;SMT;1206;TCR 73 ppm/DegC;Tape and Reel
Mfr. Part #: CRCW12062R70FNEA / RS Stock #: 70204199
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
15000
$0.03709
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
1206 (3216 mm)
Packaging
Tape & Reel
Power Rating
0.25 W
Resistance
2.7 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±73 ppm/°C
Termination
SMD
Tolerance
1 %
Overview
strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications