Location: 
All Products

Vishay Dale CRCW120610K0FKEA

Vishay Dale - CRCW120610K0FKEA - Resistor; Thick Film; 10 Kilohms; 0.25 W; 1%; SMT; 1206; TCR 37 ppm/DegC; Cut Tape View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale Resistor; Thick Film; 10 Kilohms; 0.25 W; 1%; SMT; 1206; TCR 37 ppm/DegC; Cut Tape
Mfr. Part#:
CRCW120610K0FKEA

Allied Stock#: 70201262

 RoHS Compliant Part

 
View More from Vishay Dale >>
Pricing (USD) & Availability
Standard Pricing
$0.100 (Each)
10$0.100
50$0.050
100$0.030
500$0.025
1000$0.020
Availability

18887 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: CRCW Series
Dimensions: 0.126x0.063x0.022" (3.2x1.6x0.55 mm) L x W x H
Material, Element: Thick Film
Package Type: 1206 (3216 mm)
Packaging: Cut Tape (CT)
Power, Rating: 0.25 W
Resistance: 10 Kilohms
Temperature Coefficient: ±37 ppm/°C
Termination: SMT
Tolerance: ±1 %

Overview

Features:
  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications