Location: 
All Products

Vishay Dale CRCW0805390RJNEA

Vishay Dale - CRCW0805390RJNEA - Resistor; Thick Film; 390 Ohms; 0.125 W; 5%; SMT; 0805; TCR 73 ppm/DegC; Cut Tape View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale Resistor; Thick Film; 390 Ohms; 0.125 W; 5%; SMT; 0805; TCR 73 ppm/DegC; Cut Tape
Mfr. Part#:
CRCW0805390RJNEA

Allied Stock#: 70201886

 RoHS Compliant Part

 
View More from Vishay Dale >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 4050.
Pricing (USD) & Availability
Standard Pricing
$0.007 (Each)
10$0.007
100$0.007
500$0.007
1000$0.006
5000$0.006
Availability

4050 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: CRCW Series
Dimensions: 0.079" x 0.049" x 0.018" (2 x 1.25 x 0.45mm) L x W x H
Material, Element: Thick Film
Package Type: 0805 (2012 mm)
Packaging: Cut Tape
Power, Rating: 0.125 W
Resistance: 390 Ohms
Temperature Coefficient: ±73 ppm/°C
Termination: SMD
Tolerance: ±5 %

Overview

Features:
  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications