Location: 
All Products

Vishay Dale CRCW080530K0FKEA

Vishay Dale - CRCW080530K0FKEA - Resistor;  Thick Film;  30.1 Kilohms;  0.125 W;  1%;  SMT;  0805;  TCR 37 ppm/DegC;  Cut Tape View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale Resistor; Thick Film; 30.1 Kilohms; 0.125 W; 1%; SMT; 0805; TCR 37 ppm/DegC; Cut Tape
Mfr. Part#:
CRCW080530K0FKEA

Allied Stock#: 70204059

 RoHS Compliant Part

 
View More from Vishay Dale >>
Pricing (USD) & Availability
Standard Pricing
$0.017 (Each)
25000$0.017
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25000 |  Multiples Of: 1

Specifications

Brand/Series: CRCW08 Series
Dimensions: 0.079" x 0.049" x 0.018" (2 x 1.25 x 0.45mm) L x W x H
Material, Element: Thick Film
Package Type: 0805 (2012 mm)
Packaging: Cut Tape
Power Rating: 0.125 W
Resistance: 30 Kilohms
Temperature Coefficient: ±37 ppm/°C
Termination: SMD
Tolerance: ±1 %

Overview

Features:
  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.