Location: 
All Products

Vishay Dale CRCW0805200KFKEA

Vishay Dale - CRCW0805200KFKEA - Resistor; Thick Film; 200 Kilohms; 0.125 W; 1%; SMT; 0805; TCR 37 ppm/DegC; Cut Tape View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale Resistor; Thick Film; 200 Kilohms; 0.125 W; 1%; SMT; 0805; TCR 37 ppm/DegC; Cut Tape
Mfr. Part#:
CRCW0805200KFKEA

Allied Stock#: 70201208

 RoHS Compliant Part

 
View More from Vishay Dale >>
Pricing (USD) & Availability
Standard Pricing
$0.007 (Each)
10$0.007
100$0.006
500$0.006
1000$0.006
Availability

23220 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: CRCW08 Series
Dimensions: 0.079" x 0.049" x 0.018" (2 x 1.25 x 0.45mm) L x W x H
Material, Element: Thick Film
Package Type: 0805 (2012 mm)
Packaging: Cut Tape
Power Rating: 0.125 W
Resistance: 200 Kilohms
Temperature Coefficient: ±37 ppm/°C
Termination: SMD
Tolerance: ±1 %

Overview

Features:
  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications