Location: 
All Products

Vishay Dale CRCW0805180RJNEA

Vishay Dale - CRCW0805180RJNEA - Resistor; Thick Film; 180 Ohms; 0.125 W; 5%; SMT; 0805; TCR 73 ppm/DegC; Cut Tape View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale Resistor; Thick Film; 180 Ohms; 0.125 W; 5%; SMT; 0805; TCR 73 ppm/DegC; Cut Tape
Mfr. Part#:
CRCW0805180RJNEA

Allied Stock#: 70203776

 RoHS Compliant Part

View More from Vishay Dale >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: CRCW Series
Dimensions: 0.079x0.049x0.018" (2x1.25x0.45 mm) L x W x H
Material, Element: Thick Film
Package Type: 0805 (2012 mm)
Packaging: Cut Tape (CT)
Power, Rating: 0.125 W
Resistance: 180 Ohms
Temperature Coefficient: ±73 ppm/°C
Termination: SMT
Tolerance: ±5 %

Overview

Features:
  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications